Filter Your Search
1 - 10 of 47 results
|
HWTF-3-BN-150R0G-NT
Mini-Systems Inc (MSI)
|
Check for Price | Active | 150 Ω | 2 % | 4 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 1.905 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
HWTF-6-BT-150R0K-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 150 Ω | 10 % | 4 W | 1005 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 2.54 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
HWTF-6-BN-150R0F-NT
Mini-Systems Inc (MSI)
|
Check for Price | Active | 150 Ω | 1 % | 4 W | 1005 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 2.54 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
HWTF-3-BN-150R0S-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 150 Ω | 0.01 % | 4 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 1.905 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
HWTF-6-BN-150R0D-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 150 Ω | 0.5 % | 4 W | 1005 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 2.54 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
HWTF-6-BT-150R0Q-NT
Mini-Systems Inc (MSI)
|
Check for Price | Active | 150 Ω | 0.05 % | 4 W | 1005 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 2.54 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
HWTF-3-BT-150R0G-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 150 Ω | 2 % | 4 W | 0805 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 1.905 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
HWTF-3-BN-150R0J-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 150 Ω | 5 % | 4 W | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 1.905 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
HWTF-3-BT-150R0S-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 150 Ω | 0.01 % | 4 W | 0805 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 1.905 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||
|
HWTF-6-BT-150R0G-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 150 Ω | 2 % | 4 W | 1005 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 °C | -55 °C | Chip | 2 | ONE SURFACE; WRAPAROUND | 254 µm | 2.54 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 |