Filter Your Search
1 - 10 of 1,747 results
|
SPR5C2400F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 240 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 600 V | 235 °C | -55 °C | Tubular | 2 | WIRE | 800 µm | 38 mm | 9 mm | 24.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.10.00.65 | ||||||
|
SPR5CL35R3902F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 39 kΩ | 1 % | 5 W | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 800 V | e2 | 200 °C | -55 °C | Flameproof | 2 | TR | TIN COPPER | 800 µm | 38 mm | 9 mm | 24.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
|
SPR5CL35A130J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 13 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 600 V | e2 | 235 °C | -55 °C | Tubular | 2 | TIN COPPER | WIRE | 800 µm | 9 mm | 24.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.10.00.65 | AXIAL LEADED | ||||
|
SPR5CL30A1000F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 100 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 600 V | e2 | 235 °C | -55 °C | Tubular | 2 | TIN COPPER | WIRE | 800 µm | 9 mm | 24.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.10.00.65 | AXIAL LEADED | ||||
|
SPR5CL30A1002F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 600 V | e2 | 235 °C | -55 °C | Tubular | 2 | TIN COPPER | WIRE | 800 µm | 9 mm | 24.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.10.00.65 | AXIAL LEADED | ||||
|
SPR5CL35A2R2J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 600 V | e2 | 235 °C | -55 °C | Tubular | 2 | TIN COPPER | WIRE | 800 µm | 9 mm | 24.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.10.00.65 | AXIAL LEADED | ||||
|
SPR5CL35A7500F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 750 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 600 V | e2 | 235 °C | -55 °C | Tubular | 2 | TIN COPPER | WIRE | 800 µm | 9 mm | 24.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.10.00.65 | AXIAL LEADED | ||||
|
SPR5CL30R432J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 4.3 kΩ | 5 % | 5 W | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 800 V | e2 | 200 °C | -55 °C | Flameproof | 2 | TR | TIN COPPER | 800 µm | 38 mm | 9 mm | 24.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||
|
SPR5CL35R9100F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 910 Ω | 1 % | 5 W | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 800 V | e2 | 200 °C | -55 °C | Flameproof | 2 | TR | TIN COPPER | 800 µm | 38 mm | 9 mm | 24.5 mm | KOA SPEER ELECTRONICS INC | compliant | ||||||||||
|
SPR5CL35A18R0F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 18 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 600 V | e2 | 235 °C | -55 °C | Tubular | 2 | TIN COPPER | WIRE | 800 µm | 9 mm | 24.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.10.00.65 | AXIAL LEADED |