Filter Your Search
1 - 10 of 3,004 results
|
FRN500SF17R4M
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 17.4 Ω | 1 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | 750 µm | 7 mm | 17.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||
|
FRN500SF10R2B
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 10.2 Ω | 1 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | Bulk | 750 µm | 35 mm | 7 mm | 17.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||
|
CR11005T0012JTR
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 12 Ω | 5 % | 5 W | 1005 | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | CR11005 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | 635 µm | 2.54 mm | 1.27 mm | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | ||||||||||||
|
NPP2-T12632KOHM0.25%100PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 32 kΩ | 0.25 % | 5 W | 3312 | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NO | 500 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | FLAT | 12 mm | 5.1 mm | 15 mm | 8.5 mm | 3.1 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||
|
FRN500SJ6R2TR
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 6.2 Ω | 5 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | TR | 750 µm | 7 mm | 17.5 mm | SYNTON-TECH CORP | compliant | ||||||||||||||
|
FRN500SJ330M
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 33 Ω | 5 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | 750 µm | 7 mm | 17.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||
|
NPP2-T126511OHM0.5%100PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 511 Ω | 0.5 % | 5 W | 3312 | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NO | 500 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | FLAT | 12 mm | 5.1 mm | 15 mm | 8.5 mm | 3.1 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||
|
FRN500SF15R4B
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 15.4 Ω | 1 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | Bulk | 750 µm | 35 mm | 7 mm | 17.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||
|
FRN500SF69R8B
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 69.8 Ω | 1 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | Bulk | 750 µm | 35 mm | 7 mm | 17.5 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||
|
FRN500SF9R53MK
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 9.53 Ω | 1 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | 750 µm | 7 mm | 17.5 mm | SYNTON-TECH CORP | compliant | EAR99 |