Filter Your Search
1 - 10 of 1,454 results
|
TN15P5R00FE
Ohmite Mfg Co
|
$2.8467 | Yes | Yes | Obsolete | 5 Ω | 1 % | 15 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | e3 | 150 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | WIRE | OHMITE MANUFACTURING CO | TO-220 | unknown | EAR99 | 8533.21.00.90 | |||||||
|
M55342H02W5A00T-W
State of the Art Inc
|
Check for Price | Yes | Active | 5 Ω | 0.1 % | 50 mW | 0505 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | , 0505 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342E09B5J00P-W
State of the Art Inc
|
Check for Price | No | Active | 5 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342H09W5J00C-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 5 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | , 2512 | compliant | EAR99 | 8533.21.00.30 | |||
|
M55342H01W5D00R-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 5 Ω | 1 % | 50 mW | 0502 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 40 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | , 0502 | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W0805RJ-02-5R00-K
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5 Ω | 10 % | 250 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | , 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
PFC-W0603RJ-01-5R00-G
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5 Ω | 2 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342E09B5J00P
State of the Art Inc
|
Check for Price | No | Active | 5 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
S2010CA5R0JEB
State of the Art Inc
|
Check for Price | No | No | Active | 5 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
PFC-W0603LF-05-5R00-G
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5 Ω | 2 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |