Parametric results for: reti under Other Interface ICs

Filter Your Search

1 - 10 of 49 results

|
-
-
-
-
-
-
Interface IC Type: RETIMER
Select parts from the table below to compare.
Compare
Compare
DS110DF111SQ/NOPB
Texas Instruments
$7.7357 Yes Yes Active 2.5 V RETIMER ALSO OPERATES WITH 3V TO 3.6V 2 1 2.625 V 2.375 V YES INDUSTRIAL S-XQCC-N24 e3 3 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC WQFN-24 compliant EAR99 8542.39.00.01 Texas Instruments
DS110DF111SQE/NOPB
Texas Instruments
$8.8967 Yes Yes Active 2.5 V 3.3 V RETIMER ALSO OPERATES WITH 3V TO 3.6V 2 1 2.625 V 2.375 V 3.6 V 3 V YES INDUSTRIAL S-PQCC-N24 e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC HVQCCN, LCC24,.16SQ,20 compliant EAR99 8542.39.00.01 Texas Instruments
DS250DF210ABMR
Texas Instruments
$15.5752 Yes Yes Active 2.5 V RETIMER 2 1 2.625 V 2.375 V YES INDUSTRIAL S-PBGA-B101 e1 3 85 °C -40 °C 260 30 101 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 6 mm 1.03 mm 6 mm TEXAS INSTRUMENTS INC TFBGA, compliant EAR99 8542.39.00.01 Texas Instruments
DS250DF210ABMT
Texas Instruments
$17.1324 Yes Yes Active 2.5 V RETIMER 2 1 2.625 V 2.375 V YES INDUSTRIAL S-PBGA-B101 e1 3 85 °C -40 °C 260 30 101 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 6 mm 1.03 mm 6 mm TEXAS INSTRUMENTS INC TFBGA, compliant EAR99 8542.39.00.01
DS250DF410ABMR
Texas Instruments
$21.8123 Yes Yes Active 2.5 V RETIMER 4 1 2.625 V 2.375 V YES INDUSTRIAL S-PBGA-B101 e1 3 85 °C -40 °C 260 30 101 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 6 mm 1.03 mm 6 mm TEXAS INSTRUMENTS INC TFBGA, compliant EAR99 8542.39.00.01 Texas Instruments
89HT0816PYDBCGI
Integrated Device Technology Inc
$21.8664 Yes Yes Obsolete 1 V RETIMER 1 1.1 V 950 mV YES S-PBGA-B196 e1 3 85 °C -40 °C 260 196 PLASTIC/EPOXY VBGA BGA196,14X14,40 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 1 mm BOTTOM 15 mm 1.76 mm 15 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA-196 compliant EAR99 8542.39.00.01 CABGA 196 BCG196 2019-12-19
DS250DF410ABMT
Texas Instruments
$23.3337 Yes Yes Active 2.5 V RETIMER 4 1 2.625 V 2.375 V YES INDUSTRIAL S-PBGA-B101 e1 3 85 °C -40 °C 260 30 101 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 6 mm 1.03 mm 6 mm TEXAS INSTRUMENTS INC TFBGA, compliant EAR99 8542.39.00.01 Texas Instruments
DS250DF810ABVR
Texas Instruments
$37.4680 Yes Yes Active 2.5 V RETIMER 8 1 2.625 V 2.375 V YES OTHER R-PBGA-B135 e1 3 85 °C -10 °C 260 30 135 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY TIN SILVER COPPER BALL BOTTOM TEXAS INSTRUMENTS INC BGA-135 compliant EAR99 8542.39.00.01
DS250DF810ABVT
Texas Instruments
$39.1973 Yes Yes Active 2.5 V RETIMER 8 1 2.625 V 2.375 V YES OTHER R-PBGA-B135 e1 3 85 °C -10 °C 260 30 135 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY TIN SILVER COPPER BALL BOTTOM TEXAS INSTRUMENTS INC BGA, compliant EAR99 8542.39.00.01 Texas Instruments
MCDP6150C1
Kinetic Technologies HK Ltd
Check for Price Contact Manufacturer 1.2 V RETIMER 1 YES COMMERCIAL R-XQCC-N46 70 °C 46 UNSPECIFIED RECTANGULAR NO LEAD QUAD KINETIC TECHNOLOGIES VQFN-46 unknown