Filter Your Search
1 - 10 of 2,100 results
|
RF2815SR
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 1 | 1/2.85 V | 15 mA | 85 °C | -40 °C | PLASTIC/EPOXY | MODULE(UNSPEC) | RF MICRO DEVICES INC | unknown | |||||||||||||||||||||
|
SGA-4386-TR1
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 7 dBm | 1.5 | 15.5 dB | YES | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 2.5 GHz | 3.3 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | unknown | SL,4GW-LD,.085CIR | |||||||||
|
XD010-14S-D4FY
RF Micro Devices Inc
|
Check for Price | Transferred | 50 Ω | 20 dBm | 5 | 30 dB | 960 MHz | NARROW BAND HIGH POWER | 960 MHz | 925 MHz | 90 °C | -20 °C | COMPONENT | SIRENZA MICRODEVICES INC | unknown | ||||||||||||||||||
|
RF3931
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 37 dBm | 10 | 15 dB | 3 GHz | WIDE BAND HIGH POWER | 1 | 3 GHz | 28/48 V | 85 °C | -40 °C | MODULE | CERAMIC | FLNG,.59"H.SPACE | RF MICRO DEVICES INC | compliant | FLNG,.59"H.SPACE | EAR99 | 8542.33.00.01 | ||||||||||
|
SGC6489ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | YES | BIPOLAR | 1 | 5 V | 94 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | compliant | |||||||||||||||
|
SGA-6286Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 12.5 dB | YES | 5.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5.5 GHz | 4 V | 83 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | SIRENZA MICRODEVICES INC | unknown | SL,4GW-LD,.085CIR | ||||||||
|
RFPA2026SQ
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | WIDE BAND MEDIUM POWER | RF MICRO DEVICES INC | unknown | 5A991.G | 8542.33.00.01 | |||||||||||||||||||||||||
|
FMA3015-000SQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 29 dBm | 12 dB | 10 GHz | WIDE BAND HIGH POWER | GAAS | 1 | 10 GHz | 9 GHz | 9 V | 135 mA | 85 °C | -40 °C | MODULE | DIE OR CHIP | RF MICRO DEVICES INC | compliant | DIE OR CHIP | 3A001.B.2.B | 8542.33.00.01 | |||||||||
|
RFVC1821SB
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 2.5 | 5 GHz | NARROW BAND LOW POWER | 5 GHz | 4.45 GHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) | RF MICRO DEVICES INC | compliant | 5A991.G | 8517.62.00.50 | ||||||||||||||
|
SGA-3386-TR2
RF Micro Devices Inc
|
Check for Price | Obsolete | 50 Ω | 13 dBm | 1.35 | 15.5 dB | 3.6 GHz | WIDE BAND LOW POWER | 3.6 GHz | e0 | 85 °C | -40 °C | TIN LEAD | RF MICRO DEVICES INC | unknown |