Filter Your Search
1 - 2 of 2 results
|
RF180-26
Teledyne Technologies Inc
|
Check for Price | Active | 512 mW | 2 kΩ | 28 V | 500 mA | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 16 mA | 18 V | 18 V | 32 V | .5A@28VDC | 2 ms | 2 ms | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 8.51 mm | 7.62 mm | 11.05 mm | 11.05mm X 8.51mm X 7.62mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
GRF180-26
Teledyne Technologies Inc
|
Check for Price | Active | 510 mW | 2 kΩ | 28 V | 500 mA | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 16 mA | 18 V | 18 V | 32 V | .5A@28VDC | 2 ms | 2 ms | e4 | -55 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 8.51 mm | 7.75 mm | 11.05 mm | 11.05mm X 8.51mm X 7.75mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |