Filter Your Search
1 - 5 of 5 results
|
RF303-5
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 200 mW | 100 Ω | 28 V | 1 A | DPDT | MOMENTARY | RF RELAY | DC | ELECTRICAL LIFE FOR LOW LEVEL RATINGS IS 10000000 | 50 mA | 3.6 V | 5 V | 1A@28VDC | 150 mΩ | Random | 1 GΩ | 6 ms | 3 ms | 9 ms | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 9.78 mm | 9.4 mm | 9.4mm x 9.78mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
SGRF303-5/R
Teledyne Technologies Inc
|
Check for Price | Yes | Active | RF COAXIAL RELAY | e2 | TIN COPPER | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||||||||||||||
|
SGRF303-5/Q
Teledyne Technologies Inc
|
Check for Price | Active | RF COAXIAL RELAY | TELEDYNE TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
GRF303-5
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 5 V | 250 mW | 100 Ω | 28 V | 1 A | 10000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | ELECTRICAL LIFE: 10000000 AT LOW LEVEL A... more | 50 mA | 3.6 V | 5 V | 28W@28VDC | 1A@28VDC | 150 mΩ | Random | 1 GΩ | 6 ms | 3 ms | 9 ms | -55 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 8.51 mm | 8 mm | 9.52 mm | 9.52mm x 8.51mm x 8mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||
|
SGRF303-5
Teledyne Technologies Inc
|
Check for Price | No | Active | 5 V | 250 mW | 100 Ω | 28 V | 1 A | 10000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 50 mA | 3.6 V | 5 V | 1A@28VDC | 150 mΩ | Random | 1 GΩ | 6 ms | 3 ms | 9 ms | e0 | -55 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn60Pb40) | SOLDER | 11.18 mm | 9.4 mm | 9.4mm x 11.18mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |