Filter Your Search
1 - 6 of 6 results
|
RF51074
TURCK Inc
|
Check for Price | Active | 105 °C | -40 °C | STRANDED | 5.13 mm | HANS TURCK GMBH & CO KG | unknown | UL | TIN | COPPER ALLOY | WIRE AND CABLE | 0.34 mm2 | NO | NO | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 3 | 300 V | 57 mΩ | YES | 19X0.0058 | 22 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||
|
RF5107
RF Micro Devices Inc
|
Check for Price | No | No | Transferred | 10 dBm | 10 | 19 dB | YES | 849 MHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 849 MHz | 824 MHz | 3.4 V | 200 mA | e0 | 110 °C | -30 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | LCC16,.12SQ,20 | Tin/Lead (Sn/Pb) | RF MICRO DEVICES INC | compliant | LCC16,.12SQ,20 | ||||||||||||||||||||
|
RF51076
TURCK Inc
|
Check for Price | Active | 105 °C | -40 °C | STRANDED | 6.6 mm | HANS TURCK GMBH & CO KG | unknown | UL | TIN | COPPER ALLOY | WIRE AND CABLE | 0.25 mm2 | NO | NO | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 10 | 300 V | 84 mΩ | YES | 19X36 | 24 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||
|
RF51070
TURCK Inc
|
Check for Price | Active | 80 °C | -40 °C | STRANDED | 6.2 mm | HANS TURCK GMBH & CO KG | unknown | UL | TIN | COPPER ALLOY | WIRE AND CABLE | 0.5 mm2 | NO | NO | POLYVINYLCHLORIDE | POLYETHYLENE | NO | 3 | 300 V | 37 mΩ | YES | 19X0.0073 | 20 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||
|
RF51078
TURCK Inc
|
Check for Price | Active | 105 °C | -40 °C | STRANDED | 11.99 mm | HANS TURCK GMBH & CO KG | unknown | UL | TIN | COPPER ALLOY | WIRE AND CABLE | 2.5 mm2 | NO | NO | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 6 | 600 V | 9 mΩ | NO | 41X30 | 14 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||
|
RF5107
Qorvo
|
Check for Price | No | Active | 10 dBm | 10 | 19 dB | YES | 849 MHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 849 MHz | 824 MHz | 3.4 V | 200 mA | e0 | 110 °C | -30 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | LCC16,.12SQ,20 | Tin/Lead (Sn/Pb) | QORVO INC | compliant | LCC16,.12SQ,20 |