Filter Your Search
1 - 1 of 1 results
|
RFC0807B-153KE
Coilcraft Inc
|
$1.0147 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 60 mΩ | 10 % | NO | 100 kHz | 3.1 A | 19 MHz | Ferrite | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Radial | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 8.8 mm | 7.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |