Filter Your Search
1 - 1 of 1 results
|
RFC0807BV-184KE
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 640 mΩ | 10 % | NO | 100 kHz | 870 mA | 4.4 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | TIN SILVER | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 8.8 mm | 7.5 mm | COILCRAFT INC | RADIAL LEADED | compliant |