Filter Your Search
1 - 1 of 1 results
|
RFC1010B-334KE
Coilcraft Inc
|
$1.5631 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 500 mΩ | 10 % | NO | 100 kHz | 1.18 A | 2.6 MHz | Ferrite | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Flame Retardant | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin/Silver - Matte Tin - with Nickel barrier | RADIAL | WIRE | 800 µm | 5 mm | 6 mm | 11 mm | 11.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |