Filter Your Search
1 - 10 of 24 results
|
IRFD224PBF
Vishay Intertechnologies
|
$0.4054 | Yes | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 630 mA | 1.1 Ω | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 5 A | SWITCHING | SILICON | R-PDIP-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | VISHAY INTERTECHNOLOGY INC | DIP | IN-LINE, R-PDIP-T3 | 4 | compliant | EAR99 | Vishay | ||||||
|
IRFD222R
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 700 mA | 1.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||
|
IRFD220R
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 800 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
IRFD223
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 700 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
IRFD224
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 630 mA | 1.1 Ω | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1 W | 5 A | SWITCHING | SILICON | R-PDIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | DIP | IN-LINE, R-PDIP-T3 | 4 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
IRFD222
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 700 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||||
|
IRFD222
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 700 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
IRFD224PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 630 mA | 1.1 Ω | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 5 A | SWITCHING | SILICON | R-PDIP-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | DIP | IN-LINE, R-PDIP-T3 | 4 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRFD222R
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 700 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
IRFD221R
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 800 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 |