Filter Your Search
1 - 9 of 9 results
|
RFG60P06E
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 60 A | 30 mΩ | MEGAFET | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 215 W | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||
|
RFG60P05E
Harris Semiconductor
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 60 A | 30 mΩ | AVALANCHE RATED, ESD PROTECTED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 215 W | 190 W | 150 A | SWITCHING | SILICON | 125 ns | 125 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | |||
|
RFG60P06E
Harris Semiconductor
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 60 A | 30 mΩ | AVALANCHE RATED, ESD PROTECTED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 215 W | 215 W | 150 A | SWITCHING | SILICON | 125 ns | 125 ns | TO-254AA | R-MSFM-P3 | e0 | Not Qualified | 175 °C | DRAIN | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-MSFM-P3 | unknown | EAR99 | 8541.29.00.95 | ||
|
RFG60P03
Intersil Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 60 A | 27 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 176 W | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | |||||||||
|
RFG60P06E
Intersil Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 60 A | 30 mΩ | AVALANCHE RATED, ESD PROTECTED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 215 W | 215 W | 150 A | SWITCHING | SILICON | 125 ns | 125 ns | TO-254AA | R-MSFM-P3 | e0 | Not Qualified | 175 °C | DRAIN | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | |||
|
RFG60P05E
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 60 A | 30 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 215 W | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||
|
RFG60P03
Harris Semiconductor
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 60 A | 27 mΩ | AVALANCHE RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 176 W | 176 W | SWITCHING | SILICON | 115 ns | 140 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||
|
RFG60P03
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 60 A | 27 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 176 W | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||
|
RFG60P05E
Intersil Corporation
|
Check for Price | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 60 A | 30 mΩ | AVALANCHE RATED, ESD PROTECTED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 190 W | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 |