Filter Your Search
1 - 1 of 1 results
|
RFS1113-275ME
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 mH | 3.95 Ω | 20 % | NO | 100 kHz | 400 mA | 720 kHz | Ferrite | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | Radial | Tray | RECTANGULAR PACKAGE | Tin/Silver - Matte Tin - Copper | RADIAL | WIRE | 800 µm | 4.8 mm | 5 mm | 11 mm | 12.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |