Filter Your Search
1 - 1 of 1 results
|
RFS1113-333ME
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 52 mΩ | 20 % | NO | 100 kHz | 4.4 A | 8.8 MHz | Ferrite | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | Radial | Tray | RECTANGULAR PACKAGE | Tin/Silver - Matte Tin - Copper | RADIAL | WIRE | 800 µm | 4.8 mm | 5 mm | 11 mm | 12.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |