Filter Your Search
1 - 10 of 2,359 results
|
GRM1881R2A8R2BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8.2 pF | 100 V | 1.22 % | 0603 | RG | 1.22 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1881R1H9R5BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 9.5 pF | 50 V | 1.05 % | 0603 | RG | 1.05 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1881R2A9R7DD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 9.7 pF | 100 V | 5.15 % | 0603 | RG | 5.15 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1551R1H9R6CD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 9.6 pF | 50 V | 2.6 % | 0402 | RG | 2.6 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1881R2A6R8CD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6.8 pF | 100 V | 3.68 % | 0603 | RG | 3.68 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM31M1R1H112JD01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.1 nF | 50 V | 5 % | 1206 | RG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.15 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1881R2A8R2BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8.2 pF | 100 V | 1.22 % | 0603 | RG | 1.22 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM3191R2A821JD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 820 pF | 100 V | 5 % | 1206 | RG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM3161R1H750GD01D
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 75 pF | 50 V | 2 % | 1206 | RG | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||||
|
GRM1551R1H6R2DD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6.2 pF | 50 V | 8.06 % | 0402 | RG | 8.06 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -220+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 |