Filter Your Search
1 - 10 of 16,827 results
|
NACE100M25V5X5.5TR13F
NIC Components Corp
|
$0.0296 | Yes | Yes | Active | 10 µF | 25 V | 28 mA | 20 % | 2121 | 23.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 5 mm | 5.5 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NACZ100M25V4X6.3TR13F
NIC Components Corp
|
$0.0853 | Yes | Yes | Obsolete | 10 µF | 25 V | 28 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
SEK100M250ST
Cornell Dubilier Electronics Inc
|
$0.5470 | Yes | Yes | Active | 10 µF | 250 V | 88 mA | 20 % | 19.9 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | TIN | 5 mm | WIRE | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||||||
|
SEK100M200ST
Cornell Dubilier Electronics Inc
|
$0.7923 | Yes | Yes | Active | 10 µF | 200 V | 80 mA | 20 % | 19.9 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 5 mm | WIRE | 10 mm | 13 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||||||||
|
827LBA100M2BC
Illinois Capacitor Inc
|
$1.0000 | Transferred | ALUMINUM ELECTROLYTIC CAPACITOR | LBA | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
128LMB100M2BE
Illinois Capacitor Inc
|
$1.2715 | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
228LBA100M2CG
Illinois Capacitor Inc
|
$1.8027 | Yes | Yes | Transferred | 2.2 mF | 100 V | 3.41 A | 20 % | 113.04 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Capacitance Tolerance | 4.4 mA | LBA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | SNAP-IN | 25 mm | 45 mm | ILLINOIS CAPACITOR INC | ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.40 | ILLINOIS CAPACITOR | ||||||||
|
400USR100M22X30
Rubycon Corporation
|
$1.8301 | Obsolete | 100 µF | 400 V | 940 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 600 µA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||||||
|
108LBA100M2CC
Illinois Capacitor Inc
|
$2.0435 | Yes | Yes | Transferred | 1 mF | 100 V | 2.03 A | 20 % | 248.68 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Capacitance Tolerance | 2 mA | LBA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | SNAP-IN | 25 mm | 25 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.40 | ILLINOIS CAPACITOR | ||||||||
|
PEH532VAC3100M2
KEMET Corporation
|
$2.2088 | Yes | Yes | Active | 100 µF | 400 V | 600 mA | 20 % | 1.1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 120 µA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET |