Filter Your Search
1 - 10 of 10 results
|
RH07J8
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | CERAMIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
RH07J
Linear Technology
|
Check for Price | No | No | Transferred | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||
|
RH07H
Linear Technology
|
Check for Price | No | No | Transferred | 300 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | 0.05 V/us | 22 V | MILITARY | 120000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 200k Rad(Si) V | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | compliant | EAR99 | 8542.33.00.01 | TO-5 | 8 | |||||||||||
|
RH07MH
Linear Technology
|
Check for Price | Obsolete | 300 µV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5, | unknown | EAR99 | 8542.33.00.01 | TO-5 | 8 | ||||||||||||||||||||||
|
RH07W
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 200 µV | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-GDFP-F10 | 106 dB | 125 °C | -55 °C | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.29 mm | 6.35 mm | 7.11 mm | ANALOG DEVICES INC | DFP, | compliant | 10 | 05-08-1130 | |||||||||||||||||||
|
RH07MJ
Linear Technology
|
Check for Price | Obsolete | 300 µV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||
|
RH07H
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | , | compliant | USML XV(E) | 8542.33.00.01 | 8 | 05-08-1320 | |||||||||||||||||||||||
|
RH07J8
Linear Technology
|
Check for Price | No | Active | 300 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | +-15 V | 0.05 V/us | 22 V | MILITARY | 120000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 200k Rad(Si) V | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | CERAMIC, DIP-8 | compliant | ||||||||||||||
|
RH07DICE
Linear Technology
|
Check for Price | Active | LINEAR TECHNOLOGY CORP | DIE-8 | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RH07DICE
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 100 µV | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | R-XUUC-N8 | 105 dB | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE, | compliant | EAR99 | 8542.39.00.01 | 0 |