Filter Your Search
1 - 2 of 2 results
|
RH1011H
Analog Devices Inc
|
Check for Price | No | No | Active | 3 mV | 80 nA | 1 | COMPARATOR | 15 V | -15 V | -18 V | 18 V | MILITARY | O-MBCY-P8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | MIL-PRF-38535 | 20 | 8 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | ANALOG DEVICES INC | METAL CAN, TO5, 8 PIN | 8 | 05-08-1320 | compliant | USML XV(E) | 8542.39.00.01 | Analog Devices | |||||||
![]() |
RH1011H
Linear Technology
|
Check for Price | No | Transferred | 3 mV | 80 nA | 4 mA | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 300 nA | 36 V | MILITARY | O-MBCY-P8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | 2 | compliant | EAR99 | 8542.39.00.01 | TO-5 |