Parametric results for: rh1013mj8 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rh1013mj8
Select parts from the table below to compare.
Compare
Compare
RH1013MJ8
Analog Devices Inc
Check for Price No No Obsolete 750 µV 120 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY R-GDIP-T8 Not Qualified e0 94 dB 1 125 °C -55 °C 245 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP, 8 05-08-1110 (J8) compliant USML XV(E) 8542.33.00.01
RH1013MJ8
Linear Technology
Check for Price No No Transferred 750 µV 120 nA 1.4 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 120 nA YES YES -22 V 0.2 V/us 22 V MILITARY 250000 R-GDIP-T8 Not Qualified e0 94 dB 125 °C -55 °C MIL-STD-883 Class S (Modified) 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01 DIP
RH1013MJ8#PBF
Linear Technology
Check for Price Yes Yes Transferred 750 µV 120 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY R-GDIP-T8 Not Qualified e3 94 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP, 8 compliant EAR99 8542.33.00.01 DIP
RH1013MJ8#PBF
Analog Devices Inc
Check for Price Yes Active 750 µV 120 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY R-GDIP-T8 Not Qualified e3 94 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP, compliant EAR99 8542.33.00.01