Filter Your Search
1 - 10 of 18 results
|
RH111J8
Analog Devices Inc
|
Check for Price | No | Obsolete | 4 mV | 150 nA | 6 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | 100 nA | -18 V | 18 V | MILITARY | R-GDIP-T8 | e0 | 125 °C | -55 °C | 200k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | NO | TIN LEAD | THROUGH-HOLE | DUAL | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
RH111MJ8
Analog Devices Inc
|
Check for Price | No | Active | 4 mV | 400 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
RH111MH#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 4 mV | 400 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e3 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | BOTTOM | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
RH111MJ8#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 4 mV | 400 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | DUAL | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
RH111MH
Analog Devices Inc
|
Check for Price | No | Active | 4 mV | 400 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
RH111MH#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 4 mV | 400 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e3 | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | TO-5 | 8 | ||||||||||
|
RH111H
Linear Technology
|
Check for Price | No | No | Transferred | 4 mV | 6 mA | 200 ns | COMPARATOR | 15 V | -15 V | BIPOLAR | 150 nA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | compliant | EAR99 | 8542.39.00.01 | BCY | 8 | ||||||||||
|
RH111J8
Linear Technology
|
Check for Price | No | No | Transferred | 4 mV | 6 mA | 200 ns | COMPARATOR | 15 V | -15 V | BIPOLAR | 150 nA | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
RH111MW#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 4 mV | 400 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | 18 V | MILITARY | R-GDFP-F10 | Not Qualified | e3 | 125 °C | -55 °C | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | MATTE TIN | FLAT | DUAL | LINEAR TECHNOLOGY CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | DFP | 10 | |||||||||
|
RH111MW#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 4 mV | 400 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | -18 V | 18 V | MILITARY | R-GDFP-F10 | Not Qualified | e3 | 125 °C | -55 °C | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) - annealed | FLAT | DUAL | ANALOG DEVICES INC | DFP, | compliant | EAR99 | 8542.39.00.01 |