Filter Your Search
1 - 10 of 61 results
|
RH2B-UDC24V
IDEC Corporation
|
$7.9182 | Yes | Active | 900 mW | 650 Ω | 10 A | 110 V | 30 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 19.2 V | 2.4 V | 24 V | 10A@110VAC | 10A@30VDC | 20 ms | 20 ms | CE; CSA; CUL; TUV; UL | -25 °C | 70 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 21 mm | 35.6 mm | 27.5 mm | 27.5mm x 21mm x 35.6mm | IDEC CORP | compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
RH2B-UDC12V
IDEC Corporation
|
$8.1929 | Yes | Active | POWER/SIGNAL RELAY | IDEC CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
RH2B-UAC110-120V
IDEC Corporation
|
$9.0412 | Yes | Active | 120 V | 1.122 W | 10 A | 110 V | 30 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | 11 mA | 96 V | 36 V | 133.2 V | 10A@110VAC | 10A@30VDC | 50 mΩ | 100 MΩ | 20 ms | 20 ms | CE; CSA; CUL; TUV; UL | -25 °C | 70 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 8 | NO | QUICK CONNECT | 21 mm | 35.6 mm | 27.5 mm | 27.5mm x 21mm x 35.6mm | IDEC CORP | compliant | EAR99 | 8536.41.00.20 | |||||||
|
RH2B-UAC24V
IDEC Corporation
|
$9.1401 | Yes | Active | 1.19 W | 153 Ω | 10 A | 110 V | 30 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | 61 mA | 24 V | 10A@110VAC | 10A@30VDC | 20 ms | 20 ms | CE; CSA; CUL; TUV; UL | -25 °C | 70 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 21 mm | 35.6 mm | 27.5 mm | 27.5mm x 21mm x 35.6mm | IDEC CORP | compliant | EAR99 | 8536.41.00.20 | |||||||||||||
|
RH2B-UTDC12V
IDEC Corporation
|
$9.2021 | Yes | Active | POWER/SIGNAL RELAY | IDEC CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
RH2B-UTDC24V
IDEC Corporation
|
$9.2294 | Yes | Active | 900 mW | 650 Ω | 10 A | 110 V | 30 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 19.2 V | 2.4 V | 24 V | 10A@110VAC | 10A@30VDC | 20 ms | 20 ms | CE; CSA; CUL; TUV; UL | -25 °C | 70 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 21 mm | 35.6 mm | 27.5 mm | 27.5mm x 21mm x 35.6mm | IDEC CORP | compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
RH2B-UAC12V
IDEC Corporation
|
$9.4796 | Yes | Active | POWER/SIGNAL RELAY | IDEC CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
RH2B-UDC6V
IDEC Corporation
|
$9.5588 | Yes | Active | POWER/SIGNAL RELAY | IDEC CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
RH2B-UAC6V
IDEC Corporation
|
$9.6298 | Yes | Active | POWER/SIGNAL RELAY | IDEC CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
RH2B-UTAC110-120V
IDEC Corporation
|
$9.7146 | Yes | Active | POWER/SIGNAL RELAY | IDEC CORP | compliant | EAR99 |