Filter Your Search
1 - 6 of 6 results
|
RH5RE24AA-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 10 V | 2.9 V | 2.4 V | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.46 V | 2.34 V | CMOS | 2.5 % | R-PSSO-F3 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | ANTIMONY AND HALOGEN FREE, SOT-89, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
RH5RE24AA-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 10 V | 3.4 V | 2.4 V | 500 mV | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.08 % | 1 | 2.46 V | 2.34 V | CMOS | 2.5 % | R-PSSO-F3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
RH5RE24AA-T1-FB
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 V | 3.4 V | 2.4 V | 500 mV | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.08 % | 1 | 2.46 V | 2.34 V | CMOS | 2.5 % | R-PSSO-F3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
RH5RE24AA-T1-FA
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 V | 3.4 V | 2.4 V | 500 mV | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.08 % | 1 | 2.46 V | 2.34 V | CMOS | 2.5 % | R-PSSO-F3 | e2/e6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN SILVER/TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
RH5RE24AA-T1-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 10 V | 3.4 V | 2.4 V | 500 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 0.08 % | 1 | 2.46 V | 2.34 V | CMOS | 2.5 % | R-PSSO-F3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NISSHINBO MICRO DEVICES INC | SOT-89, 3-PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
RH5RE24AA-T1-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 10 V | 3.4 V | 2.4 V | 500 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 0.08 % | 1 | 2.46 V | 2.34 V | CMOS | 2.5 % | R-PSSO-F3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NEW JAPAN RADIO CO LTD | SOT-89, 3-PIN | unknown | Fixed,Positive,Single Output,Standard Drop |