Filter Your Search
1 - 10 of 20 results
|
RH5RZ50CA-TL-FB
Ricoh Electronic Devices Co Ltd
|
Check for Price | Transferred | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
RH5RZ50BA-TR-FB
Ricoh Electronic Devices Co Ltd
|
Check for Price | Transferred | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
RH5RZ50CA-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 8 V | 5.5 V | 5 V | 200 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.04 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | PLASTIC, SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 | Fixed,Positive,Single Output,Ldo | ||||||
|
RH5RZ50AC-TL-FB
Ricoh Electronic Devices Co Ltd
|
Check for Price | Transferred | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
RH5RZ50CC-TL
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 8 V | 5.5 V | 5 V | 200 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.04 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 | Fixed,Positive,Single Output,Ldo | ||||||||
|
RH5RZ50AC-TR-FB
Ricoh Electronic Devices Co Ltd
|
Check for Price | Transferred | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
RH5RZ50CA-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 8 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 | Fixed,Positive,Single Output,Ldo | Ricoh | ||||||||||
|
RH5RZ50CA-TL
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 8 V | 5.5 V | 5 V | 200 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.04 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | PLASTIC, SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 | Fixed,Positive,Single Output,Ldo | |||||||
|
RH5RZ50CA-TR-FB
Ricoh Electronic Devices Co Ltd
|
Check for Price | Transferred | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
RH5RZ50CC-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | 8 V | 5.5 V | 5 V | 200 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.04 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PSSO-F3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 | Fixed,Positive,Single Output,Ldo |