Filter Your Search
1 - 1 of 1 results
|
RHFAC02K01V
STMicroelectronics
|
Check for Price | Active | 5 V | 4 | 2 | YES | DFP | NO | AC | NOR GATE | CMOS | 6 V | 2 V | MILITARY | R-CDFP-F14 | 150 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.25 | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.72 mm | 6.345 mm | 9.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |