Filter Your Search
1 - 1 of 1 results
|
RHFL4913S331
STMicroelectronics
|
Check for Price | Active | 12 V | 5.8 V | 3.3 V | 950 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 14 V | 0.0132 % | 0.0132 % | 1 | 3.37 V | 3.23 V | BIPOLAR | 2 % | R-CBCC-B3 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 300k Rad(Si) V | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | SURF MNT 3,.3X.4 | RECTANGULAR | CHIP CARRIER | TR | YES | BUTT | BOTTOM | 7.52 mm | 10.16 mm | 3.15 mm | STMICROELECTRONICS | BCC | BCC, SURF MNT 3,.3X.4 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |