Filter Your Search
1 - 1 of 1 results
|
RHFL7913KPA1
STMicroelectronics
|
Check for Price | Active | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 0.046 | 0.6 % | 1 | 9.5 V | 1.2 V | BIPOLAR | R-CDFP-F16 | e4 | Not Qualified | 150 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TR | YES | Gold (Au) | FLAT | 1.27 mm | DUAL | 6.91 mm | 9.91 mm | 2.72 mm | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | STMicroelectronics |