Filter Your Search
1 - 10 of 248 results
|
QBLP674-IWM-NW
QT-brightek Corp
|
$0.1233 | Yes | Yes | Contact Manufacturer | NATURAL WHITE | 35 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 3400.0 mcd | 120 deg | DIFFUSED | TS 16949 | SINGLE | 2.4 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.4 mm | 750 µm | 2.3 mm | QT-BRIGHTEK CORP | unknown | 8541.41.00.00 | |||||||
|
QBLP670-IW-NW
QT-brightek Corp
|
$0.1378 | Yes | Yes | Contact Manufacturer | NATURAL WHITE | 35 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 2600.0 mcd | 120 deg | TS 16949 | SINGLE | 2.2 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.9 mm | QT-BRIGHTEK CORP | compliant | LCC-2 | |||||||||
|
XQEAWT-00-0000-00000LDE4
Cree, Inc.
|
$1.0000 | Yes | Transferred | NATURAL WHITE | 1 A | 3.25 V | 1 | YES | SURFACE MOUNT | 110 deg | UL RECOGNIZED | White | SINGLE | 40 cd | SINGLE COLOR LED | 5 V | T-3/4 | 2 | TR, 7 INCH | ROUND | 900 µm | 1.6 mm | 1.872 mm | CREE INC | unknown | 8541.40.20.00 | ||||||||||
|
S42181
Seoul Semiconductor
|
Check for Price | Obsolete | NATURAL WHITE | 800 mA | 1 | YES | SURFACE MOUNT | 124 deg | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | ROUND | 5.08 mm | 5.6 mm | SEOUL SEMICONDUCTOR CO LTD | unknown | 8541.40.20.00 | ROHS COMPLIANT, SMD, 2 PIN | |||||||||||||||
|
ASMT-JN33-NRUG1
Avago Technologies
|
Check for Price | Yes | Yes | Active | NATURAL WHITE | 700 mA | 1 | YES | SURFACE MOUNT | 140 deg | SINGLE | SINGLE COLOR LED | e4 | 6 | TR | ROUND | Silver (Ag) | 4.35 mm | 1.85 mm | 3.7 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-6 | ||||||||||||
|
ASMT-JN32-UUJ1
Avago Technologies
|
Check for Price | Yes | Yes | Active | NATURAL WHITE | 700 mA | 1 | YES | SURFACE MOUNT | 140 deg | SINGLE | SINGLE COLOR LED | e4 | 6 | TR | ROUND | Silver (Ag) | 4.35 mm | 1.85 mm | 3.7 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-6 | ||||||||||||
|
ASMT-JN32-VVK1
Avago Technologies
|
Check for Price | Yes | Yes | Active | NATURAL WHITE | 700 mA | 1 | YES | SURFACE MOUNT | 140 deg | SINGLE | SINGLE COLOR LED | e4 | 6 | TR | ROUND | Silver (Ag) | 4.35 mm | 1.85 mm | 3.7 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-6 | ||||||||||||
|
Q65111A2740
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | NATURAL WHITE | 1.5 A | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | e3 | 110 °C | -40 °C | 2 | TR, 7 INCH | ROUND | MATTE TIN OVER NICKEL | 1.82 mm | 2.55 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | |||||||||||
|
ASMT-JN32-TVE1
Broadcom Limited
|
Check for Price | Yes | Active | NATURAL WHITE | 700 mA | 1 | YES | SURFACE MOUNT | 140 deg | SINGLE | SINGLE COLOR LED | e4 | 6 | TR | ROUND | Silver (Ag) | 4.35 mm | 1.85 mm | 3.7 mm | BROADCOM INC | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-6 | |||||||||||||
|
ASMT-JN32-TTE1
Avago Technologies
|
Check for Price | Yes | Yes | Active | NATURAL WHITE | 700 mA | 1 | YES | SURFACE MOUNT | 140 deg | SINGLE | SINGLE COLOR LED | e4 | 6 | TR | ROUND | Silver (Ag) | 4.35 mm | 1.85 mm | 3.7 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-6 |