Filter Your Search
1 - 2 of 2 results
|
RI-0512S
RECOM Power Inc
|
$8.3002 | Yes | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-P4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.45 mm | RECOM POWER GMBH | MODULE | , SIP4,.24 | 4 | compliant | EAR99 | RECOM Power | ||
|
RI-0512S/P
RECOM Power Inc
|
$9.3236 | Yes | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-P4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.45 mm | RECOM POWER GMBH | MODULE | , SIP4,.24 | 4 | compliant | EAR99 | RECOM Power |