Parametric results for: ring o .755 id x .082 w under Microwave Mixer Diodes

Filter Your Search

1 - 10 of 1,673 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Configuration: RING, 4 ELEMENTS
Select parts from the table below to compare.
Compare
Compare
HSMS-2827-BLKG
Broadcom Limited
$0.6397 Yes Obsolete 340 mV 0.2 pF 100 nA SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY C BAND 1 V Not Qualified R-PDSO-G4 e4 1 150 °C -65 °C 260 20 ANODE AND CATHODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL BROADCOM LTD R-PDSO-G4 compliant EAR99 8541.10.00.60 Avago Technologies
HSCH-6812
Hewlett Packard Co
Check for Price No Transferred 500 mV 0.27 pF 18 GHz 1 GHz SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY X BAND 400 Ω 200 Ω 6.2 dB 600 mW 1 W MEDIUM BARRIER Not Qualified O-CRDB-F4 e0 175 °C -65 °C 4 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON Tin/Lead (Sn/Pb) FLAT RADIAL HEWLETT PACKARD CO O-CRDB-F4 unknown EAR99 8541.10.00.60
HSMS-8207-BLK
Avago Technologies
Check for Price No No Obsolete 0.26 pF 14 GHz 10 GHz SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY X BAND TO KU BAND 150 Ω Not Qualified R-PDSO-G4 e0 150 °C ANODE AND CATHODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL AVAGO TECHNOLOGIES INC R-PDSO-G4 compliant EAR99 8541.10.00.60 4
MA40447-226
TE Connectivity
Check for Price Transferred 0.15 pF 300 mW SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY HIGH RELIABILITY KU BAND MEDIUM BARRIER Not Qualified S-CQMW-F4 4 CERAMIC, METAL-SEALED COFIRED SQUARE MICROWAVE FLAT QUAD TYCO ELECTRONICS M/A-COM S-CQMW-F4 unknown EAR99 8541.10.00.60 4
MSS50,B53-E45
MACOM
Check for Price Yes Active 0.33 pF 100 mW SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY 6 dB Not Qualified S-CXMW-F4 e4 4 CERAMIC, METAL-SEALED COFIRED SQUARE MICROWAVE GOLD FLAT UNSPECIFIED M/A-COM TECHNOLOGY SOLUTIONS INC CERAMIC, CASE E45, 4 PIN compliant EAR99 8541.10.00.60
GC9901-QR1-128C
Microchip Technology Inc
Check for Price Yes Active 340 mV 0.1 pF 100 mW SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY KU BAND TO KA BAND LOW BARRIER Not Qualified O-PRDB-F4 e4 150 °C -65 °C 4 PLASTIC/EPOXY ROUND DISK BUTTON GOLD FLAT RADIAL MICROCHIP TECHNOLOGY INC O-PRDB-F4 compliant EAR99 8541.10.00.60
DME3451-464-002
Alpha Industries
Check for Price Transferred 0.5 pF 300 mW SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY S BAND MEDIUM BARRIER Not Qualified O-CRDB-F4 4 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON FLAT RADIAL ALPHA INDUSTRIES INC O-CRDB-F4 unknown EAR99 8541.10.00.60
GC9901-QR1
Microchip Technology Inc
Check for Price Yes Active 0.1 pF 100 mW SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY KU BAND TO KA BAND 6.5 dB LOW BARRIER Not Qualified S-CQMW-F4 e4 150 °C -55 °C 4 CERAMIC, METAL-SEALED COFIRED SQUARE MICROWAVE GOLD FLAT QUAD MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, HERMETIC SEALED, CASE QR1, 4 PIN compliant EAR99 8541.10.00.60
HSMS-8207-TR2G
Agilent Technologies Inc
Check for Price Yes Transferred 0.26 pF 14 GHz 10 GHz SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY X BAND TO KU BAND Not Qualified R-PDSO-G4 e3 150 °C ANODE AND CATHODE 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL AGILENT TECHNOLOGIES INC R-PDSO-G4 unknown EAR99 8541.10.00.60 4
ABM9001-825
Advanced Semiconductor Inc
Check for Price Active 0.3 pF SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY X BAND 6.5 dB 75 mW MEDIUM BARRIER Not Qualified S-CXMW-F4 150 °C -65 °C 4 CERAMIC, METAL-SEALED COFIRED SQUARE MICROWAVE FLAT UNSPECIFIED ASI SEMICONDUCTOR INC S-CXMW-F4 unknown EAR99 8541.10.00.60