Filter Your Search
1 - 1 of 1 results
|
RKZ-2415D/P
RECOM Power Inc
|
$10.2479 | Yes | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.25 V | 15.75 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |