Filter Your Search
1 - 4 of 4 results
![]() |
RKZ-242005D
RECOM Power Inc
|
$5.8215 | Yes | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 2 | NO | NO | IT ALS HAS 20V OUTUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-P5 | e3 | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 7 mm | 19.65 mm | 10.7 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | ||
![]() |
RKZ-242005D/P
RECOM Power Inc
|
$6.5012 | Yes | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 2 | NO | NO | IT ALS HAS 20V OUTUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-P5 | e3 | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 7 mm | 19.65 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
![]() |
RKZ-242005D/H
RECOM Power Inc
|
$7.2427 | Yes | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 2 | NO | NO | IT ALS HAS 20V OUTUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-P5 | e3 | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 7 mm | 19.65 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
![]() |
RKZ-242005D/HP
RECOM Power Inc
|
$8.0291 | Yes | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |