Filter Your Search
1 - 2 of 2 results
|
ECEV1EA4R7R
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 4.7 µF | 25 V | 22 mA | 20 % | 2631 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | A | 3 µA | ECE (SERIES S POLAR) | 0.14 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | FLAT | PANASONIC CORP | , 2631 | unknown | EAR99 | |||||
|
ECEV1VA100P
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | 10 µF | 35 V | 30 mA | 20 % | 2631 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | FLAT | 5.4 mm | 5.3 mm | 5 mm | PANASONIC CORP | CHIP | unknown | EAR99 |