Filter Your Search
1 - 6 of 6 results
|
RL-1963
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 µH | 80 mΩ | 10 % | NO | 1 kHz | 5.5 A | POWER INDUCTOR | 1 | NO | Bobbin Type | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.066 mm | 12.7 mm | 15.062 mm | 21.336 mm | 27.94 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
RL-1964
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 40 mΩ | 10 % | NO | 1 kHz | 11.4 A | POWER INDUCTOR | 1 | NO | Bobbin Type | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.45 mm | 12.7 mm | 28.57 mm | 27.94 mm | 40.64 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
RL-1962
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 122 mΩ | 10 % | NO | 1 kHz | 4.5 A | POWER INDUCTOR | 1 | NO | Bobbin Type | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 914 µm | 12.7 mm | 20.62 mm | 21.336 mm | 27.94 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
RL-1961
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
RL-1965
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 25 mΩ | 10 % | NO | 1 kHz | 14.4 A | POWER INDUCTOR | 1 | NO | Bobbin Type | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1.651 mm | 12.7 mm | 28.956 mm | 27.94 mm | 40.64 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
RL-1960
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 680 µH | 430 mΩ | 10 % | NO | 1 kHz | 1.6 A | POWER INDUCTOR | 1 | NO | Bobbin Type | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 584 µm | 12.7 mm | 14.986 mm | 21.336 mm | 20.955 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |