Filter Your Search
1 - 1 of 1 results
|
RL262-682J-RC
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 40 Ω | 5 % | NO | 252 kHz | 30 mA | 700 kHz | FERRITE | 80 | RF CHOKE | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 8 mm | 6.2 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 |