Filter Your Search
1 - 10 of 769 results
|
RLC63-R402FTE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 402 mΩ | 1 % | 1 W | 2512 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Embossed | Tin (Sn) | 600 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | SMT, 2512 | compliant | EAR99 | |||||||||
|
RLC63-R243FB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 243 mΩ | 1 % | 1 W | 2512 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) | 600 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | ||||||||||
|
RLC63-R075JTE
Kamaya Inc
|
Check for Price | Yes | Active | 75 mΩ | 5 % | 1 W | 2513 | SURFACE MOUNT | SMT | 0,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.82 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | |||||||
|
RLC63K1R91FB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 1.91 Ω | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) | 600 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | ||||||||||
|
RLC63K1R91FTE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 1.91 Ω | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Embossed | Tin (Sn) | 600 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | SMT, 2512 | compliant | EAR99 | |||||||||
|
RLC63KR600GB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 600 mΩ | 2 % | 1 W | 2513 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.82 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
RLC63KR681FTE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 681 mΩ | 1 % | 1 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Embossed | Tin (Sn) | 600 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | ||||||||||
|
RLC63K2R70JTE
Kamaya Inc
|
Check for Price | Yes | Active | 2.7 Ω | 5 % | 1 W | 2513 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.82 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | |||||||
|
RLC63LR180JB
Kamaya Inc
|
Check for Price | Yes | Active | 180 mΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 950 mV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
RLC63LR065JTE
Kamaya Inc
|
Check for Price | Active | 65 mΩ | 5 % | 1 W | 2513 | SURFACE MOUNT | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 950 mV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |