Filter Your Search
1 - 1 of 1 results
|
RLF12560T-2R7N110
TDK Corporation
|
$1.2587 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 4.5 mΩ | 30 % | YES | 100 kHz | 11.5 A | Ferrite | 5049 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6 mm | 12.8 mm | 12.5 mm | TDK CORP | 5049 | compliant | EAR99 | 8504.50.80.00 | TDK |