Filter Your Search
1 - 5 of 5 results
|
RM4191D
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 1.31 V | 30 V | 2.6 V | 375 mA | 350 µA | NO | SINGLE | 75 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | ||||||||||
|
RM4191D/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 1.31 V | 30 V | 2.6 V | 375 mA | 350 µA | NO | BOOST | 25 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | ||||||||||
|
RM4191D/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 100 mA | NO | 75 kHz | VOLTAGE-MODE | BIPOLAR | MILITARY | R-XDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
RM4191D
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 1.31 V | 30 V | 2.2 V | 375 mA | 350 mA | NO | BOOST | 75 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | ||||
|
RM4191D/883
Raytheon Semiconductor
|
Check for Price | Obsolete | 1.31 V | 30 V | 2.6 V | 375 mA | 350 µA | NO | SINGLE | 75 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | unknown |