Filter Your Search
1 - 1 of 1 results
|
RM4559D/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 2 V/us | 250 nA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -22 V | 1.5 V/us | 22 V | MILITARY | 4000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown |