Filter Your Search
1 - 1 of 1 results
|
RM732024
TE Connectivity
|
$15.3884 | Yes | Obsolete | 24 V | 1.7 W | 345 Ω | 16 A | 440 V | 16 A | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON | 71 mA | 18 V | 2.4 V | 24 V | 6000VA@440VAC | 16A@440VAC | Random | 18 ms | 13 ms | UL; VDE | -45 °C | 60 °C | AC/DC | Silver Cadmium Oxide | PANEL MOUNT | 11 | BULK | 3 FORM C | RT1 | NO | QUICK CONNECT | 35.5 mm | 56.2 mm | 38.5 mm | 38.5mm x 35.5mm x 56.2mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | TE Connectivity |