Filter Your Search
1 - 7 of 7 results
|
RM747D/883B
Teledyne e2v
|
Check for Price | No | Active | 6 mV | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 22 V | MILITARY | 25000 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
RM747D/883B
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 6 mV | 0.5 V/us | 500 nA | 13.3 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 25000 | R-CDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | ||||
|
RM747D
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 0.5 V/us | 500 nA | 13.3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 1000 | 50000 | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | ||||||||
|
RM747D/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 0.5 V/us | 500 nA | 13.3 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 1000 | 50000 | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP14,.3 | unknown | |||||||
|
RM747DC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-PDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | DIP | 14 | |||||||||||||||||
|
RM747DC/883B
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-PDIP-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||
|
RM747DC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 6 mV | 0.5 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-PDIP-T14 | 90 dB | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | EAR99 | 8542.33.00.01 |