Filter Your Search
1 - 10 of 3,137 results
|
RT1206DRD07110KL
YAGEO Corporation
|
$0.1068 | Yes | Yes | Active | 110 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RT1206BRD07110KL
YAGEO Corporation
|
$0.1975 | Yes | Yes | Active | 110 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||||||
|
MCA12060D1103BP100
Vishay Beyschlag
|
$0.2629 | Yes | Yes | Active | 110 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||
|
MCA12060D1103BP100
Vishay Intertechnologies
|
$0.2785 | Yes | Active | 110 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
TNPW1206110KBEEN
Vishay Dale
|
$0.3335 | Yes | Transferred | 110 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TNPW | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | , 1206 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||||||
|
TNPW1206110KBEEA
Vishay Dale
|
$0.3428 | Yes | Transferred | 110 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TNPW | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | , 1206 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||||||||
|
RP73D2B110KBTDF
TE Connectivity
|
$0.5208 | Yes | Active | 110 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | 3.05mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||
|
7-1879264-0
TE Connectivity
|
$0.6811 | Yes | Yes | Active | 110 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | WRAPAROUND | 3.05mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | , 1206 | compliant | TE Connectivity | |||||||||||||
|
RP73D2B110KBTG
TE Connectivity
|
$0.8235 | Yes | Yes | Active | 110 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | 3.05mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||||
|
D55342E07B110ERT5
Vishay Intertechnologies
|
$2.9050 | No | Active | 110 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |