Filter Your Search
1 - 1 of 1 results
|
RMPI322515CX-150MT
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 570 mΩ | 20 % | YES | 1 MHz | 600 mA | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.55 mm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 |