Filter Your Search
1 - 10 of 24 results
|
RN112-0.5-02-27M
Schaffner
|
$0.5326 | Yes | Active | 300 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 12.6 mm | 17.7 mm | L17.7XB17.1XH12.6 (mm)/L0.697XB0.673XH0.496 (inch) | 17.1 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN112-2-02-1M8
Schaffner
|
$0.9556 | Yes | Active | 300 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 12.6 mm | 17.7 mm | L17.7XB17.1XH12.6 (mm)/L0.697XB0.673XH0.496 (inch) | 17.1 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN112-1.2-02-6M8
Schaffner
|
$1.0129 | Yes | Active | 300 V | 1.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 12.6 mm | 17.7 mm | L17.7XB17.1XH12.6 (mm)/L0.697XB0.673XH0.496 (inch) | 17.1 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN112-1.5-02-3M3
Schaffner
|
$1.1025 | Yes | Active | 300 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 12.6 mm | 17.7 mm | L17.7XB17.1XH12.6 (mm)/L0.697XB0.673XH0.496 (inch) | 17.1 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN112-0.8-02-10M
Schaffner
|
$1.1271 | Yes | Active | 300 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 12.6 mm | 17.7 mm | L17.7XB17.1XH12.6 (mm)/L0.697XB0.673XH0.496 (inch) | 17.1 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN112-0.5-02-15M
Schaffner
|
$1.1700 | Yes | Active | 300 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 12.6 mm | 17.7 mm | L17.7XB17.1XH12.6 (mm)/L0.697XB0.673XH0.496 (inch) | 17.1 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN112-0.5-02-18M
Schaffner
|
$1.1900 | Yes | Active | 300 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 12.6 mm | 17.7 mm | L17.7XB17.1XH12.6 (mm)/L0.697XB0.673XH0.496 (inch) | 17.1 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN112-2-02-1M0
Schaffner
|
$1.2100 | Yes | Active | 300 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 12.6 mm | 17.7 mm | L17.7XB17.1XH12.6 (mm)/L0.697XB0.673XH0.496 (inch) | 17.1 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN112-2.6-02-0M4
Schaffner
|
$1.2200 | Yes | Active | 300 V | 2.6 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 12.6 mm | 17.7 mm | L17.7XB17.1XH12.6 (mm)/L0.697XB0.673XH0.496 (inch) | 17.1 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN112-3.6-02-0M4
Schaffner
|
$1.2200 | Yes | Active | 300 V | 3.6 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 12.6 mm | 17.7 mm | L17.7XB17.1XH12.6 (mm)/L0.697XB0.673XH0.496 (inch) | 17.1 mm | SCHAFFNER HOLDING AG | compliant | Schaffner |