Filter Your Search
1 - 10 of 14 results
|
RN152-1-02-68M
Schaffner
|
$1.5776 | Yes | Active | 300 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 25 mm | 43 mm | L43.0XB41.8XH25.0 (mm)/L1.693XB1.646XH0.984 (inch) | 41.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
RN152-6-02-3M9
Schaffner
|
$1.7009 | Yes | Active | 300 V | 6 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 25 mm | 43 mm | L43.0XB41.8XH25.0 (mm)/L1.693XB1.646XH0.984 (inch) | 41.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
RN152-10-02-1M8
Schaffner
|
$2.3391 | Yes | Active | 300 V | 10 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 25 mm | 43 mm | L43.0XB41.8XH25.0 (mm)/L1.693XB1.646XH0.984 (inch) | 41.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
RN152-4-02-6M8
Schaffner
|
$3.6403 | Yes | Active | 300 V | 4 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 25 mm | 43 mm | L43.0XB41.8XH25.0 (mm)/L1.693XB1.646XH0.984 (inch) | 41.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
RN152-8-02-2M7
Schaffner
|
$3.8194 | Yes | Active | 300 V | 8 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 25 mm | 43 mm | L43.0XB41.8XH25.0 (mm)/L1.693XB1.646XH0.984 (inch) | 41.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
RN152-2-02-18M
Schaffner
|
$4.6300 | Yes | Active | 300 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 25 mm | 43 mm | L43.0XB41.8XH25.0 (mm)/L1.693XB1.646XH0.984 (inch) | 41.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
RN152-10-02
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 10 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; VDE | 125 °C | -40 °C | 25 mm | 43 mm | 41.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | EAR99 | 8504.50.80.00 | |||
|
RN152-6-02
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 6 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; VDE | 125 °C | -40 °C | 25 mm | 43 mm | 41.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | EAR99 | 8504.50.80.00 | |||
|
RN152-2-02
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; VDE | 125 °C | -40 °C | 25 mm | 43 mm | 41.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | EAR99 | 8504.50.80.00 | |||
|
RN152-1-02
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; VDE | 125 °C | -40 °C | 25 mm | 43 mm | 41.8 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | EAR99 | 8504.50.80.00 |