Filter Your Search
1 - 6 of 6 results
|
RN204-2-02-1M1
Schaffner
|
$1.0000 | Yes | Active | 300 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 14.3 mm | 14 mm | L14.0XB9.0XH14.3 (mm)/L0.551XB0.354XH0.563 (inch) | 9 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN204-0.6-02-4M4
Schaffner
|
$1.0000 | Yes | Active | 300 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 14.3 mm | 14 mm | L14.0XB9.0XH14.3 (mm)/L0.551XB0.354XH0.563 (inch) | 9 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN204-0.3-02-12M
Schaffner
|
$1.0000 | Yes | Active | 300 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 14.3 mm | 14 mm | L14.0XB9.0XH14.3 (mm)/L0.551XB0.354XH0.563 (inch) | 9 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN204-1-02-3M0
Schaffner
|
Check for Price | Yes | Active | 300 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 14.3 mm | 14 mm | L14.0XB9.0XH14.3 (mm)/L0.551XB0.354XH0.563 (inch) | 9 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN204-0.3-02-22M
Schaffner
|
Check for Price | Yes | Active | 300 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 14.3 mm | 14 mm | L14.0XB9.0XH14.3 (mm)/L0.551XB0.354XH0.563 (inch) | 9 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||
|
RN204-1.5-02-1M6
Schaffner
|
Check for Price | Yes | Active | 300 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | UL; IEC; VDE; ENEC-10 | 100 °C | -40 °C | 14.3 mm | 14 mm | L14.0XB9.0XH14.3 (mm)/L0.551XB0.354XH0.563 (inch) | 9 mm | SCHAFFNER HOLDING AG | compliant | Schaffner |