Filter Your Search
1 - 2 of 2 results
|
RNA51953BFPH0
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | YES | +4.25V | ANALOG CIRCUIT | NO | 1 | 680 µA | 17 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.85 mm | 2.03 mm | 4.4 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | ||
|
RNA51953BPT0
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | NO | +4.25V | ANALOG CIRCUIT | NO | 1 | 680 µA | 17 V | 2 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 5.06 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 |