Filter Your Search
1 - 2 of 2 results
![]() |
RNA51A31FLP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 2.4 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 1.1 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 950 µm | DUAL | 2.95 mm | 1.4 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SOT-23 | SC-74A, SOT-23, MPAK-5 | 5 | compliant | 5A002 | 8542.39.00.01 | ||||||
![]() |
RNA51A31FLPEL
Renesas Electronics Corporation
|
Check for Price | Active | 1.3 V | YES | +3.1V | ANALOG CIRCUIT | CMOS | NO | 1 | 4.2 µA | 5.5 V | 1.1 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.95 mm | 1.4 mm | 1.6 mm | RENESAS TECHNOLOGY CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | 8542.39.00.01 |