Filter Your Search
1 - 4 of 4 results
|
RO-0524S
RECOM Power Inc
|
$6.0992 | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 42 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.25 mm | RECOM POWER GMBH | MODULE | , SIP4,.18 | 4 | compliant | EAR99 | RECOM Power | ||
|
RO-0524S/P
RECOM Power Inc
|
$7.5095 | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 42 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.25 mm | RECOM POWER GMBH | MODULE | , SIP4,.18 | 4 | compliant | EAR99 | RECOM Power | ||
|
RO-0524S/HP
RECOM Power Inc
|
$7.5958 | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 42 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.25 mm | RECOM POWER GMBH | MODULE | , SIP4,.18 | 4 | compliant | EAR99 | RECOM Power | ||
|
RO-0524S/H
RECOM Power Inc
|
$7.7641 | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 42 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.25 mm | RECOM POWER GMBH | MODULE | SIP-4 | 4 | compliant | EAR99 | RECOM Power |